Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA14GRY-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA14GRY-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA14GRY-2 |
Description | C6 LSZ UTP RGT-RGT GRY 2F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA11GRY-2 | L-com | 0 | 5073-TRD695RA11GRY-2-ND | 18,43000 € | Parametric Equivalent |
| TRD695RA12GRY-2 | L-com | 0 | 5073-TRD695RA12GRY-2-ND | 16,18000 € | Parametric Equivalent |
| TRD695RA13GRY-2 | L-com | 0 | 5073-TRD695RA13GRY-2-ND | 16,18000 € | Parametric Equivalent |
| TRD695RA14GRY-2 | L-com | 0 | 5073-TRD695RA14GRY-2-ND | 19,05000 € | Parametric Equivalent |
| TRD695RA1GRY-2 | L-com | 0 | 5073-TRD695RA1GRY-2-ND | 27,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 € | 31,87 € |
| Unit Price without VAT: | 31,87000 € |
|---|---|
| Unit Price with VAT: | 37,92530 € |













