Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ZRA10GRY-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695ZRA10GRY-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ZRA10GRY-5 |
Description | C6 LSZ UTP RGT-DWN GRY 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695RA11GRY-5 | L-com | 0 | 5073-TRD695RA11GRY-5-ND | 21,06000 € | Parametric Equivalent |
| TRD695RA12GRY-5 | L-com | 0 | 5073-TRD695RA12GRY-5-ND | 26,22000 € | Parametric Equivalent |
| TRD695RA13GRY-5 | L-com | 0 | 5073-TRD695RA13GRY-5-ND | 18,65000 € | Parametric Equivalent |
| TRD695RA1GRY-5 | L-com | 0 | 5073-TRD695RA1GRY-5-ND | 21,66000 € | Parametric Equivalent |
| TRD695RA7GRY-5 | L-com | 0 | 5073-TRD695RA7GRY-5-ND | 36,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,89000 € | 39,89 € |
| Unit Price without VAT: | 39,89000 € |
|---|---|
| Unit Price with VAT: | 47,46910 € |












