
TRD695WP-5M | |
|---|---|
DigiKey Part Number | 5073-TRD695WP-5M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695WP-5M |
Description | RJ45 IP67 F/UTP C6 PUR BLK 5M W/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Jack to Jack | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,20000 € | 64,20 € |
| 10 | 54,57400 € | 545,74 € |
| 25 | 51,15920 € | 1.278,98 € |
| 50 | 48,72000 € | 2.436,00 € |
| 100 | 46,39770 € | 4.639,77 € |
| Unit Price without VAT: | 64,20000 € |
|---|---|
| Unit Price with VAT: | 76,39800 € |

