
TRD695WP-3M | |
|---|---|
DigiKey Part Number | 5073-TRD695WP-3M-ND |
Manufacturer | |
Manufacturer Product Number | TRD695WP-3M |
Description | RJ45 IP67 F/UTP C6 PUR BLK 3M W/ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Jack 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Jack | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,07000 € | 55,07 € |
| 10 | 46,80600 € | 468,06 € |
| 25 | 43,87760 € | 1.096,94 € |
| 50 | 41,78500 € | 2.089,25 € |
| 100 | 39,79300 € | 3.979,30 € |
| Unit Price without VAT: | 55,07000 € |
|---|---|
| Unit Price with VAT: | 65,53330 € |


