Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695WHT-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695WHT-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695WHT-25 |
Description | CBL RJ45/RJ45 CAT6 WHITE 25FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695PL-25 | L-com | 0 | 5073-TRD695PL-25-ND | 56,07000 € | Parametric Equivalent |
| 73-8896-25 | Cinch Connectivity Solutions | 0 | 116-73-8896-25-ND | 8,70875 € | Parametric Equivalent |
| C6PATCH25WH | StarTech.com | 10 | 5214-C6PATCH25WH-ND | 17,07000 € | Parametric Equivalent |
| DK-1611-025/WH | Assmann WSW Components | 0 | AE10547-ND | 12,31000 € | Parametric Equivalent |
| MP-64RJ4528GW-025 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GW-025-ND | 14,68000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,88000 € | 48,88 € |
| Unit Price without VAT: | 48,88000 € |
|---|---|
| Unit Price with VAT: | 58,16720 € |










