Parametric Equivalent
Parametric Equivalent

TRD695TAAS-YLW-50F | |
|---|---|
DigiKey Part Number | 5073-TRD695TAAS-YLW-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695TAAS-YLW-50F |
Description | CAT6 TAA RJ45 U/FTP 26STR CM PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 141N113K100A5 | METZ CONNECT USA Inc. | 0 | 1849-141N113K100A5-ND | 110,50000 € | Parametric Equivalent |
| 141N113K13KA5 | METZ CONNECT USA Inc. | 0 | 1849-141N113K13KA5-ND | 127,74000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,23000 € | 54,23 € |
| Unit Price without VAT: | 54,23000 € |
|---|---|
| Unit Price with VAT: | 64,53370 € |


