Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695TAAS-RED-10F | |
|---|---|
DigiKey Part Number | 5073-TRD695TAAS-RED-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695TAAS-RED-10F |
Description | CAT6 TAA RJ45 U/FTP 26STR CM PVC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-R-10 | L-com | 7 | 5073-TRD695SCR-R-10-ND | 42,18000 € | Parametric Equivalent |
| TRD695SZR-10 | L-com | 13 | 5073-TRD695SZR-10-ND | 47,21000 € | Parametric Equivalent |
| TRD695TAADSZ-RED-10F | L-com | 0 | 5073-TRD695TAADSZ-RED-10F-ND | 32,72000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 € | 21,84 € |
| Unit Price without VAT: | 21,84000 € |
|---|---|
| Unit Price with VAT: | 25,98960 € |




