Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695TAADSZ-RED-50F | |
|---|---|
DigiKey Part Number | 5073-TRD695TAADSZ-RED-50F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695TAADSZ-RED-50F |
Description | CAT6 TAA RJ45 SF/UTP 26STR LSZH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695DSZ-RED-50 | L-com | 0 | 5073-TRD695DSZ-RED-50-ND | 139,72000 € | Parametric Equivalent |
| TRD695SCR-R-50 | L-com | 0 | 5073-TRD695SCR-R-50-ND | 115,99000 € | Parametric Equivalent |
| TRD695SZR-50 | L-com | 0 | 5073-TRD695SZR-50-ND | 197,56000 € | Parametric Equivalent |
| TRD695TAAS-RED-50F | L-com | 0 | 5073-TRD695TAAS-RED-50F-ND | 56,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,04000 € | 90,04 € |
| Unit Price without VAT: | 90,04000 € |
|---|---|
| Unit Price with VAT: | 107,14760 € |





