Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SZRA7GRY-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZRA7GRY-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZRA7GRY-30 |
Description | C6 LSZ FTP STR-RGT GRY 30F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA1GRY-30 | L-com | 0 | 5073-TRD695SRA1GRY-30-ND | 89,88000 € | Parametric Equivalent |
| TRD695SRA2GRY-30 | L-com | 0 | 5073-TRD695SRA2GRY-30-ND | 54,67000 € | Parametric Equivalent |
| TRD695SRA7GRY-30 | L-com | 0 | 5073-TRD695SRA7GRY-30-ND | 65,68000 € | Parametric Equivalent |
| TRD695SRA8GRY-30 | L-com | 0 | 5073-TRD695SRA8GRY-30-ND | 23,44000 € | Parametric Equivalent |
| TRD695SZRA10GRY-30 | L-com | 0 | 5073-TRD695SZRA10GRY-30-ND | 135,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,75000 € | 135,75 € |
| Unit Price without VAT: | 135,75000 € |
|---|---|
| Unit Price with VAT: | 161,54250 € |










