Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SZRA7BLK-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZRA7BLK-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZRA7BLK-1 |
Description | C6 LSZ FTP STR-RGT BLK 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10BLK-1 | L-com | 0 | 5073-TRD695SRA10BLK-1-ND | 36,29000 € | Parametric Equivalent |
| TRD695SRA11BLK-1 | L-com | 0 | 5073-TRD695SRA11BLK-1-ND | 36,29000 € | Parametric Equivalent |
| TRD695SRA12BLK-1 | L-com | 0 | 5073-TRD695SRA12BLK-1-ND | 37,62000 € | Parametric Equivalent |
| TRD695SRA13BLK-1 | L-com | 0 | 5073-TRD695SRA13BLK-1-ND | 26,81000 € | Parametric Equivalent |
| TRD695SRA14BLK-1 | L-com | 0 | 5073-TRD695SRA14BLK-1-ND | 25,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,41000 € | 41,41 € |
| Unit Price without VAT: | 41,41000 € |
|---|---|
| Unit Price with VAT: | 49,27790 € |















