Parametric Equivalent
Parametric Equivalent

TRD695SZRA2RD-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZRA2RD-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZRA2RD-3 |
Description | C6 LSZ FTP STR-UP RED 3F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA15RED-3 | L-com | 0 | 5073-TRD695SRA15RED-3-ND | 21,06000 € | Parametric Equivalent |
| TRD695SZRA5RD-3 | L-com | 0 | 5073-TRD695SZRA5RD-3-ND | 43,29000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,07000 € | 11,07 € |
| Unit Price without VAT: | 11,07000 € |
|---|---|
| Unit Price with VAT: | 13,17330 € |



