Parametric Equivalent
Parametric Equivalent

TRD695SZRA2GRY-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZRA2GRY-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZRA2GRY-7 |
Description | C6 LSZ FTP STR-UP GRY 7F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |



