Parametric Equivalent
Parametric Equivalent

TRD695SZRA2GRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZRA2GRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZRA2GRY-10 |
Description | C6 LSZ FTP STR-UP GRY 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Up | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA15GRY-10 | L-com | 0 | 5073-TRD695SRA15GRY-10-ND | 33,61000 € | Parametric Equivalent |
| TRD695SZRA5GRY-10 | L-com | 0 | 5073-TRD695SZRA5GRY-10-ND | 56,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,06000 € | 13,06 € |
| Unit Price without VAT: | 13,06000 € |
|---|---|
| Unit Price with VAT: | 15,54140 € |



