
TRD695SZR-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZR-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZR-5 |
Description | CA CAT6 SHLD LSZH RED 5F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,23000 € | 42,23 € |
| 10 | 35,89600 € | 358,96 € |
| 25 | 33,64880 € | 841,22 € |
| 50 | 32,04400 € | 1.602,20 € |
| 100 | 30,51630 € | 3.051,63 € |
| 250 | 28,60828 € | 7.152,07 € |
| Unit Price without VAT: | 42,23000 € |
|---|---|
| Unit Price with VAT: | 50,25370 € |

