
TRD695SZ-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZ-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZ-50 |
Description | CBL RJ45 CAT 6 SHLD LSZH 50' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Gray | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,68000 € | 178,68 € |
| 10 | 151,89700 € | 1.518,97 € |
| 25 | 142,39880 € | 3.559,97 € |
| 50 | 136,30840 € | 6.815,42 € |
| Unit Price without VAT: | 178,68000 € |
|---|---|
| Unit Price with VAT: | 212,62920 € |

