TRD695SRA6OR-3 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,67000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,67000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,67000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,67000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 16,39000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 18,65000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 28,18000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 20,87000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 15,98000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 9,78000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,67000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 22,67000 €
Datasheet
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695SRA6OR-3

DigiKey Part Number
5073-TRD695SRA6OR-3-ND
Manufacturer
Manufacturer Product Number
TRD695SRA6OR-3
Description
C6 PVC FTP STR-LFT ORG 3F
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
3.00' (914.4mm)
Packaging
Bag
Shielding
Shielded
Part Status
Obsolete
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Right Angle
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD695SRA10OR-3L-com05073-TRD695SRA10OR-3-ND22,67000 €Parametric Equivalent
TRD695SRA11OR-3L-com05073-TRD695SRA11OR-3-ND22,67000 €Parametric Equivalent
TRD695SRA12OR-3L-com05073-TRD695SRA12OR-3-ND22,67000 €Parametric Equivalent
TRD695SRA13OR-3L-com05073-TRD695SRA13OR-3-ND22,67000 €Parametric Equivalent
TRD695SRA14OR-3L-com05073-TRD695SRA14OR-3-ND16,39000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes