Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA5OR-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA5OR-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA5OR-5 |
Description | C6 PVC FTP UP-UP ORG 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10OR-5 | L-com | 0 | 5073-TRD695SRA10OR-5-ND | 24,84000 € | Parametric Equivalent |
| TRD695SRA11OR-5 | L-com | 0 | 5073-TRD695SRA11OR-5-ND | 24,84000 € | Parametric Equivalent |
| TRD695SRA12OR-5 | L-com | 0 | 5073-TRD695SRA12OR-5-ND | 24,84000 € | Parametric Equivalent |
| TRD695SRA13OR-5 | L-com | 0 | 5073-TRD695SRA13OR-5-ND | 24,84000 € | Parametric Equivalent |
| TRD695SRA14OR-5 | L-com | 0 | 5073-TRD695SRA14OR-5-ND | 24,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,93000 € | 29,93 € |
| Unit Price without VAT: | 29,93000 € |
|---|---|
| Unit Price with VAT: | 35,61670 € |












