
TRD695SRA4Y-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA4Y-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA4Y-30 |
Description | C6 PVC FTP DWN-UP YLW 30F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Plug, Angled Down | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,67000 € | 54,67 € |
| Unit Price without VAT: | 54,67000 € |
|---|---|
| Unit Price with VAT: | 65,05730 € |

