Parametric Equivalent

TRD695SRA4RD-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA4RD-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA4RD-25 |
Description | C6 PVC FTP DWN-UP RED 25F |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Up to Plug, Angled Down 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Up to Plug, Angled Down | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SZRA4RD-25 | L-com | 0 | 5073-TRD695SZRA4RD-25-ND | 117,69000 € | Parametric Equivalent |


