Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA3BLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA3BLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA3BLK-25 |
Description | C6 PVC FTP DWN-DWN BLK 25F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA12BLK-25 | L-com | 0 | 5073-TRD695SRA12BLK-25-ND | 19,05000 € | Parametric Equivalent |
| TRD695SRA1BLK-25 | L-com | 0 | 5073-TRD695SRA1BLK-25-ND | 79,47000 € | Parametric Equivalent |
| TRD695SRA2BLK-25 | L-com | 0 | 5073-TRD695SRA2BLK-25-ND | 17,63000 € | Parametric Equivalent |
| TRD695SRA6BLK-25 | L-com | 0 | 5073-TRD695SRA6BLK-25-ND | 12,66000 € | Parametric Equivalent |
| TRD695SRA7BLK-25 | L-com | 0 | 5073-TRD695SRA7BLK-25-ND | 13,06000 € | Parametric Equivalent |













