Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA2RD-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA2RD-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA2RD-1 |
Description | C6 PVC FTP STR-UP RED 1F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10RD-1 | L-com | 0 | 5073-TRD695SRA10RD-1-ND | 9,45000 € | Parametric Equivalent |
| TRD695SRA11RD-1 | L-com | 0 | 5073-TRD695SRA11RD-1-ND | 9,88000 € | Parametric Equivalent |
| TRD695SRA12RD-1 | L-com | 0 | 5073-TRD695SRA12RD-1-ND | 32,07000 € | Parametric Equivalent |
| TRD695SRA13RD-1 | L-com | 0 | 5073-TRD695SRA13RD-1-ND | 46,65000 € | Parametric Equivalent |
| TRD695SRA14RD-1 | L-com | 0 | 5073-TRD695SRA14RD-1-ND | 23,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,34000 € | 35,34 € |
| Unit Price without VAT: | 35,34000 € |
|---|---|
| Unit Price with VAT: | 42,05460 € |















