Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA1Y-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA1Y-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA1Y-2 |
Description | C6 PVC FTP STR-DWN YLW 2F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10Y-2 | L-com | 0 | 5073-TRD695SRA10Y-2-ND | 21,06000 € | Parametric Equivalent |
| TRD695SRA11Y-2 | L-com | 0 | 5073-TRD695SRA11Y-2-ND | 21,06000 € | Parametric Equivalent |
| TRD695SRA12Y-2 | L-com | 0 | 5073-TRD695SRA12Y-2-ND | 21,06000 € | Parametric Equivalent |
| TRD695SRA13Y-2 | L-com | 0 | 5073-TRD695SRA13Y-2-ND | 22,67000 € | Parametric Equivalent |
| TRD695SRA14Y-2 | L-com | 0 | 5073-TRD695SRA14Y-2-ND | 21,06000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,04000 € | 37,04 € |
| Unit Price without VAT: | 37,04000 € |
|---|---|
| Unit Price with VAT: | 44,07760 € |













