Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA1RD-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA1RD-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA1RD-25 |
Description | C6 PVC FTP STR-DWN RED 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA2RD-25 | L-com | 0 | 5073-TRD695SRA2RD-25-ND | 13,70000 € | Parametric Equivalent |
| TRD695SRA3RD-25 | L-com | 0 | 5073-TRD695SRA3RD-25-ND | 13,70000 € | Parametric Equivalent |
| TRD695SRA6RD-25 | L-com | 0 | 5073-TRD695SRA6RD-25-ND | 14,11000 € | Parametric Equivalent |
| TRD695SRA7RD-25 | L-com | 0 | 5073-TRD695SRA7RD-25-ND | 15,98000 € | Parametric Equivalent |
| TRD695SZRA10RD-25 | L-com | 0 | 5073-TRD695SZRA10RD-25-ND | 117,69000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 € | 17,01 € |
| Unit Price without VAT: | 17,01000 € |
|---|---|
| Unit Price with VAT: | 20,24190 € |











