Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA1RD-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA1RD-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA1RD-20 |
Description | C6 PVC FTP STR-DWN RED 20F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SZRA10RD-20 | L-com | 0 | 5073-TRD695SZRA10RD-20-ND | 102,23000 € | Parametric Equivalent |
| TRD695SZRA11RD-20 | L-com | 0 | 5073-TRD695SZRA11RD-20-ND | 102,23000 € | Parametric Equivalent |
| TRD695SZRA12RD-20 | L-com | 0 | 5073-TRD695SZRA12RD-20-ND | 102,23000 € | Parametric Equivalent |
| TRD695SZRA13RD-20 | L-com | 0 | 5073-TRD695SZRA13RD-20-ND | 102,23000 € | Parametric Equivalent |
| TRD695SZRA14RD-20 | L-com | 0 | 5073-TRD695SZRA14RD-20-ND | 102,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,98000 € | 41,98 € |
| Unit Price without VAT: | 41,98000 € |
|---|---|
| Unit Price with VAT: | 49,95620 € |







