Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA1BLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA1BLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA1BLK-3 |
Description | C6 PVC FTP STR-DWN BLK 3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10BLK-3 | L-com | 0 | 5073-TRD695SRA10BLK-3-ND | 22,45000 € | Parametric Equivalent |
| TRD695SRA11BLK-3 | L-com | 0 | 5073-TRD695SRA11BLK-3-ND | 7,36000 € | Parametric Equivalent |
| TRD695SRA12BLK-3 | L-com | 0 | 5073-TRD695SRA12BLK-3-ND | 13,06000 € | Parametric Equivalent |
| TRD695SRA14BLK-3 | L-com | 0 | 5073-TRD695SRA14BLK-3-ND | 36,85000 € | Parametric Equivalent |
| TRD695SRA2BLK-3 | L-com | 0 | 5073-TRD695SRA2BLK-3-ND | 39,51000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,70000 € | 39,70 € |
| Unit Price without VAT: | 39,70000 € |
|---|---|
| Unit Price with VAT: | 47,24300 € |















