Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA14GR-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA14GR-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA14GR-15 |
Description | C6 PVC FTP RGT-RGT GRN 15F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10GR-15 | L-com | 0 | 5073-TRD695SRA10GR-15-ND | 37,24000 € | Parametric Equivalent |
| TRD695SRA11GR-15 | L-com | 0 | 5073-TRD695SRA11GR-15-ND | 49,06000 € | Parametric Equivalent |
| TRD695SRA12GR-15 | L-com | 0 | 5073-TRD695SRA12GR-15-ND | 37,24000 € | Parametric Equivalent |
| TRD695SRA13GR-15 | L-com | 0 | 5073-TRD695SRA13GR-15-ND | 37,24000 € | Parametric Equivalent |
| TRD695SRA1GR-15 | L-com | 0 | 5073-TRD695SRA1GR-15-ND | 37,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,24000 € | 37,24 € |
| Unit Price without VAT: | 37,24000 € |
|---|---|
| Unit Price with VAT: | 44,31560 € |













