Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA14BL-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA14BL-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA14BL-15 |
Description | C6 PVC FTP RGT-RGT BLU 15F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA11BL-15 | L-com | 0 | 5073-TRD695SRA11BL-15-ND | 11,59000 € | Parametric Equivalent |
| TRD695SRA12BL-15 | L-com | 0 | 5073-TRD695SRA12BL-15-ND | 11,27000 € | Parametric Equivalent |
| TRD695SRA1BL-15 | L-com | 0 | 5073-TRD695SRA1BL-15-ND | 66,06000 € | Parametric Equivalent |
| TRD695SRA2BL-15 | L-com | 0 | 5073-TRD695SRA2BL-15-ND | 62,44000 € | Parametric Equivalent |
| TRD695SRA5BL-15 | L-com | 0 | 5073-TRD695SRA5BL-15-ND | 44,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,87000 € | 31,87 € |
| Unit Price without VAT: | 31,87000 € |
|---|---|
| Unit Price with VAT: | 37,92530 € |









