Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA13Y-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA13Y-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA13Y-25 |
Description | C6 PVC FTP UP-LFT YLW 25F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10Y-25 | L-com | 0 | 5073-TRD695SRA10Y-25-ND | 47,95000 € | Parametric Equivalent |
| TRD695SRA11Y-25 | L-com | 0 | 5073-TRD695SRA11Y-25-ND | 47,95000 € | Parametric Equivalent |
| TRD695SRA12Y-25 | L-com | 0 | 5073-TRD695SRA12Y-25-ND | 47,95000 € | Parametric Equivalent |
| TRD695SRA14Y-25 | L-com | 0 | 5073-TRD695SRA14Y-25-ND | 47,95000 € | Parametric Equivalent |
| TRD695SRA1Y-25 | L-com | 0 | 5073-TRD695SRA1Y-25-ND | 47,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,95000 € | 47,95 € |
| Unit Price without VAT: | 47,95000 € |
|---|---|
| Unit Price with VAT: | 57,06050 € |













