Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA13Y-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA13Y-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA13Y-10 |
Description | C6 PVC FTP UP-LFT YLW 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10Y-10 | L-com | 0 | 5073-TRD695SRA10Y-10-ND | 31,10000 € | Parametric Equivalent |
| TRD695SRA11Y-10 | L-com | 0 | 5073-TRD695SRA11Y-10-ND | 31,10000 € | Parametric Equivalent |
| TRD695SRA12Y-10 | L-com | 0 | 5073-TRD695SRA12Y-10-ND | 31,10000 € | Parametric Equivalent |
| TRD695SRA14Y-10 | L-com | 0 | 5073-TRD695SRA14Y-10-ND | 31,10000 € | Parametric Equivalent |
| TRD695SRA1Y-10 | L-com | 0 | 5073-TRD695SRA1Y-10-ND | 41,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,10000 € | 31,10 € |
| Unit Price without VAT: | 31,10000 € |
|---|---|
| Unit Price with VAT: | 37,00900 € |












