Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA13GRY-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA13GRY-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA13GRY-7 |
Description | C6 PVC FTP UP-LFT GRY 7F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA12GRY-7 | L-com | 0 | 5073-TRD695SRA12GRY-7-ND | 11,27000 € | Parametric Equivalent |
| TRD695SRA14GRY-7 | L-com | 0 | 5073-TRD695SRA14GRY-7-ND | 11,59000 € | Parametric Equivalent |
| TRD695SRA1GRY-7 | L-com | 0 | 5073-TRD695SRA1GRY-7-ND | 39,89000 € | Parametric Equivalent |
| TRD695SRA2GRY-7 | L-com | 0 | 5073-TRD695SRA2GRY-7-ND | 43,29000 € | Parametric Equivalent |
| TRD695SRA3GRY-7 | L-com | 0 | 5073-TRD695SRA3GRY-7-ND | 11,59000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,79210 € |















