Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SRA13GR-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695SRA13GR-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SRA13GR-7 |
Description | C6 PVC FTP UP-LFT GRN 7F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Right Angle | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SRA10GR-7 | L-com | 0 | 5073-TRD695SRA10GR-7-ND | 27,39000 € | Parametric Equivalent |
| TRD695SRA11GR-7 | L-com | 0 | 5073-TRD695SRA11GR-7-ND | 27,39000 € | Parametric Equivalent |
| TRD695SRA12GR-7 | L-com | 0 | 5073-TRD695SRA12GR-7-ND | 27,39000 € | Parametric Equivalent |
| TRD695SRA14GR-7 | L-com | 0 | 5073-TRD695SRA14GR-7-ND | 20,66000 € | Parametric Equivalent |
| TRD695SRA1GR-7 | L-com | 0 | 5073-TRD695SRA1GR-7-ND | 33,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,39000 € | 27,39 € |
| Unit Price without VAT: | 27,39000 € |
|---|---|
| Unit Price with VAT: | 32,59410 € |












