Parametric Equivalent

TRD695SPL-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695SPL-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SPL-5 |
Description | RJ45 C6 FUTP 23SLD CMP WHT 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13084U1588-E | METZ CONNECT USA Inc. | 7 | 1849-13084U1588-E-ND | 19,62000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,65000 € | 46,65 € |
| Unit Price without VAT: | 46,65000 € |
|---|---|
| Unit Price with VAT: | 55,51350 € |


