
TRD695SPL-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695SPL-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SPL-30 |
Description | RJ45 C6 FUTP 23SLD CMP WHT 30F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,30000 € | 101,30 € |
| Unit Price without VAT: | 101,30000 € |
|---|---|
| Unit Price with VAT: | 120,54700 € |

