Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SFGRY-15F | |
|---|---|
DigiKey Part Number | 5073-TRD695SFGRY-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SFGRY-15F |
Description | CAT 6 ASSEMBLY, S/FTP, 26STR, PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-15 | L-com | 1 | 5073-TRD695SCR-15-ND | 60,91000 € | Parametric Equivalent |
| TRD695SZ-15 | L-com | 39 | 5073-TRD695SZ-15-ND | 69,22000 € | Parametric Equivalent |
| TRD695TAADSZ-GRY-15F | L-com | 0 | 5073-TRD695TAADSZ-GRY-15F-ND | 38,57000 € | Parametric Equivalent |
| TRD695TAAS-GRY-15F | L-com | 0 | 5073-TRD695TAAS-GRY-15F-ND | 23,45000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,65000 € | 43,65 € |
| Unit Price without VAT: | 43,65000 € |
|---|---|
| Unit Price with VAT: | 51,94350 € |





