Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695SFBLK-75F | |
|---|---|
DigiKey Part Number | 5073-TRD695SFBLK-75F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SFBLK-75F |
Description | CAT 6 ASSEMBLY, S/FTP, 26STR, PV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626TAA-BLK-75F | L-com | 0 | 5073-TRD626TAA-BLK-75F-ND | 50,55000 € | Parametric Equivalent |
| TRD695BLK-75 | L-com | 0 | 5073-TRD695BLK-75-ND | 91,79000 € | Parametric Equivalent |
| TRD695OD-75 | L-com | 0 | 5073-TRD695OD-75-ND | 176,29000 € | Parametric Equivalent |
| N201-075-BK | Eaton Tripp Lite | 0 | N201-075-BK-ND | 30,05000 € | Parametric Equivalent |
| N6PATCH75BK | StarTech.com | 0 | 5214-N6PATCH75BK-ND | 38,14000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,40000 € | 119,40 € |
| Unit Price without VAT: | 119,40000 € |
|---|---|
| Unit Price with VAT: | 142,08600 € |






