
TRD695SCR-Y-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-Y-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-Y-50 |
Description | RJ45/RJ45 CAT 6 SHLD YEL 50F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.00' (15.24m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,71000 € | 74,71 € |
| 10 | 63,50000 € | 635,00 € |
| 25 | 59,52760 € | 1.488,19 € |
| 50 | 56,68940 € | 2.834,47 € |
| 100 | 53,98770 € | 5.398,77 € |
| Unit Price without VAT: | 74,71000 € |
|---|---|
| Unit Price with VAT: | 88,90490 € |

