
TRD695SCR-Y-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-Y-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-Y-15 |
Description | RJ45/RJ45 CAT 6 SHLD YEL 15F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,20000 € | 41,20 € |
| 10 | 35,01700 € | 350,17 € |
| 25 | 32,82520 € | 820,63 € |
| 50 | 31,25940 € | 1.562,97 € |
| 100 | 29,76900 € | 2.976,90 € |
| 250 | 27,90788 € | 6.976,97 € |
| Unit Price without VAT: | 41,20000 € |
|---|---|
| Unit Price with VAT: | 49,02800 € |

