
TRD695SCR-R-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-R-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-R-15 |
Description | RJ45/RJ45 CAT 6 SHLD RED 15F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 € | 43,38 € |
| 10 | 36,87200 € | 368,72 € |
| 25 | 34,56440 € | 864,11 € |
| 50 | 32,91560 € | 1.645,78 € |
| 100 | 31,34640 € | 3.134,64 € |
| 250 | 29,38668 € | 7.346,67 € |
| Unit Price without VAT: | 43,38000 € |
|---|---|
| Unit Price with VAT: | 51,62220 € |

