
TRD695SCR-GR-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-GR-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-GR-5 |
Description | RJ45/RJ45 CAT 6 SHLD GRN 5F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,52000 € | 29,52 € |
| 10 | 25,08800 € | 250,88 € |
| 25 | 23,51760 € | 587,94 € |
| 50 | 22,39580 € | 1.119,79 € |
| 100 | 21,32760 € | 2.132,76 € |
| 250 | 19,99396 € | 4.998,49 € |
| Unit Price without VAT: | 29,52000 € |
|---|---|
| Unit Price with VAT: | 35,12880 € |

