
TRD695SCR-GR-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-GR-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-GR-1 |
Description | RJ45/RJ45 CAT 6 SHLD GRN 1F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| 10 | 21,98100 € | 219,81 € |
| 25 | 20,60560 € | 515,14 € |
| 50 | 19,62220 € | 981,11 € |
| 100 | 18,68630 € | 1.868,63 € |
| 250 | 17,51788 € | 4.379,47 € |
| 500 | 16,68296 € | 8.341,48 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 30,77340 € |

