
TRD695SCR-BLK-25 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BLK-25-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BLK-25 |
Description | RJ45/RJ45 CAT 6 SHLD BLK 25F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,49000 € | 64,49 € |
| 10 | 54,82300 € | 548,23 € |
| 25 | 51,39240 € | 1.284,81 € |
| 50 | 48,94180 € | 2.447,09 € |
| 100 | 46,60890 € | 4.660,89 € |
| Unit Price without VAT: | 64,49000 € |
|---|---|
| Unit Price with VAT: | 76,74310 € |

