
TRD695SCR-BLK-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BLK-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BLK-10 |
Description | RJ45/RJ45 CAT 6 SHLD BLK 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 € | 42,42 € |
| 10 | 36,05600 € | 360,56 € |
| 25 | 33,79960 € | 844,99 € |
| 50 | 32,18780 € | 1.609,39 € |
| 100 | 30,65290 € | 3.065,29 € |
| 250 | 28,73652 € | 7.184,13 € |
| Unit Price without VAT: | 42,42000 € |
|---|---|
| Unit Price with VAT: | 50,47980 € |

