
TRD695SCR-BL-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-BL-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-BL-5 |
Description | RJ45/RJ45 CAT 6 SHLD BLU 5F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,34000 € | 25,34 € |
| 10 | 21,54000 € | 215,40 € |
| 25 | 20,19080 € | 504,77 € |
| 50 | 19,22760 € | 961,38 € |
| 100 | 18,31060 € | 1.831,06 € |
| 250 | 17,16560 € | 4.291,40 € |
| 500 | 16,34740 € | 8.173,70 € |
| Unit Price without VAT: | 25,34000 € |
|---|---|
| Unit Price with VAT: | 30,15460 € |







