
TRD695SCR-40 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-40-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-40 |
Description | RJ45/RJ45 CAT 6 SHLD GRY 40F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 40.00' (12.19m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,87000 € | 82,87 € |
| 10 | 70,43500 € | 704,35 € |
| 25 | 66,02880 € | 1.650,72 € |
| 50 | 62,88100 € | 3.144,05 € |
| 100 | 59,88380 € | 5.988,38 € |
| Unit Price without VAT: | 82,87000 € |
|---|---|
| Unit Price with VAT: | 98,61530 € |

