
TRD695SCR-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-20 |
Description | RJ45/RJ45 CAT 6 SHLD GRY 20F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,40000 € | 61,40 € |
| 10 | 52,19300 € | 521,93 € |
| 25 | 48,92640 € | 1.223,16 € |
| 50 | 46,59360 € | 2.329,68 € |
| 100 | 44,37260 € | 4.437,26 € |
| Unit Price without VAT: | 61,40000 € |
|---|---|
| Unit Price with VAT: | 73,06600 € |

