
TRD695SCR-100 | |
|---|---|
DigiKey Part Number | 5073-TRD695SCR-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-100 |
Description | RJ45/RJ45 CAT 6 SHLD GRY 100F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 € | 174,77 € |
| 10 | 148,57900 € | 1.485,79 € |
| 25 | 139,28760 € | 3.482,19 € |
| 50 | 133,21120 € | 6.660,56 € |
| Unit Price without VAT: | 174,77000 € |
|---|---|
| Unit Price with VAT: | 207,97630 € |




