
TRD695RA9GR-1 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA9GR-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA9GR-1 |
Description | C6 PVC UTP LFT-LFT GRN 1F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Left, 90° | Style Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,25000 € | 24,25 € |
| Unit Price without VAT: | 24,25000 € |
|---|---|
| Unit Price with VAT: | 28,85750 € |

