Parametric Equivalent

TRD695RA9BLK-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA9BLK-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA9BLK-2 |
Description | C6 PVC UTP LFT-LFT BLK 2F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Left, 90° 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Left, 90° to Plug Angled Left, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 $ | 6,22 $ |
| Unit Price without VAT: | 6,22000 $ |
|---|---|
| Unit Price with VAT: | 7,40180 $ |


