Parametric Equivalent

TRD695RA8RD-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695RA8RD-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695RA8RD-20 |
Description | C6 PVC UTP LFT-RGT RED 20F |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Left, 90° to Plug Angled Right, 90° 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Unshielded |
Part Status Obsolete | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug, Angled Left, 90° to Plug Angled Right, 90° | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ZRA8RD-20 | L-com | 0 | 5073-TRD695ZRA8RD-20-ND | 76,81000 € | Parametric Equivalent |


