Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695RA6OR-7

DigiKey Part Number
5073-TRD695RA6OR-7-ND
Manufacturer
Manufacturer Product Number
TRD695RA6OR-7
Description
C6 PVC UTP STR-LFT ORG 7F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Orange
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Angled Left, 90°
Style
Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,45000 €23,45 €
Manufacturers Standard Package
Unit Price without VAT:23,45000 €
Unit Price with VAT:27,90550 €